Part Details for DCR-1A-05 by TE Connectivity
Overview of DCR-1A-05 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2089A-B | Analog Devices | LTC3880EUJ/LTC3870EUFD DCR SEN | |
DC1626A-A | Analog Devices | LTC3838EFE Demo Board w/ DCR S | |
DC1590B-B | Analog Devices | LTC3880EUJ Demo Board I DCR Se |
Price & Stock for DCR-1A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7433
|
Newark | Composite Rail, -65 To 175 Deg C, 2.59", Accessory Type:Composite Rail, For Use With:Amp Ctj Series Sae-As 81714 Terminal Module Connectors, Product Range:Dcr Series Rohs Compliant: Yes |Deutsch Te Connectivity DCR-1A-05 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$20.8600 / $23.8400 | Buy Now |
DISTI #
DCR-1A-05-ND
|
DigiKey | CONN RAIL 2.590" L X 0.975" W Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.9403 | Buy Now |
DISTI #
DCR-1A-05
|
Avnet Americas | Connector Accessories Composite Rail Thermoplastic Black Composite Finish - Bulk (Alt: DCR-1A-05) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
73AH7433
|
Avnet Americas | Connector Accessories Composite Rail Thermoplastic Black Composite Finish - Bulk (Alt: 73AH7433) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$20.8600 / $23.8400 | Buy Now |
DISTI #
571-DCR-1A-05
|
Mouser Electronics | Rectangular MIL Spec Connectors GUIDE RoHS: Compliant | 0 |
|
$59.6400 | Order Now |
|
Bisco Industries | 27 |
|
Buy Now | ||
DISTI #
DCHDCR-1A-05
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHDCR-1A-05
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DCR-1A-05
DCR-1A-05 CAD Models
DCR-1A-05 Part Data Attributes
|
DCR-1A-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DCR-1A-05
TE Connectivity
GUIDE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |