There are no models available for this part yet.
Overview of DCR-1A-11 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2089A-B | Analog Devices | LTC3880EUJ/LTC3870EUFD DCR SEN | |
DC1626A-A | Analog Devices | LTC3838EFE Demo Board w/ DCR S | |
DC1590B-B | Analog Devices | LTC3880EUJ Demo Board I DCR Se |
Price & Stock for DCR-1A-11 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCR-1A-11-ND
|
DigiKey | CONN RAIL 5.698" L X 0.975" W Min Qty: 70 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.1489 | Buy Now | |
DISTI #
DCR-1A-11
|
Avnet Americas | Composite Rail for CTD Feedback Modules 144.72mm Length Thermoplastic Black - Bulk (Alt: DCR-1A-11) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-DCR-1A-11
|
Mouser Electronics | Rectangular MIL Spec Connectors COMPOSIT RAIL RoHS: Compliant | 3 |
|
$58.3700 / $70.7900 | Buy Now | |
DISTI #
DCHDCR-1A-11
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | RoHS: Compliant |
19 In Stock |
|
$50.0500 / $143.4500 | Buy Now | ||
DISTI #
DCR-1A-11
|
TTI | Rectangular MIL Spec Connectors COMPOSIT RAIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
DCHDCR-1A-11
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
C1S114415946025
|
Chip1Stop | Connector Accessories | 14 |
|
$35.7000 / $37.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
19 In Stock |
|
$50.0500 / $143.4500 | Buy Now |
CAD Models for DCR-1A-11 by TE Connectivity
Part Data Attributes for DCR-1A-11 by TE Connectivity
DCR-1A-11
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
DCR-1A-11TE ConnectivityVS
-