Part Details for DCR012403P by Texas Instruments
Overview of DCR012403P by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCR012403P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DCR012403P-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 17 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1408 In Stock |
|
$17.6900 | Buy Now |
DISTI #
296-9454-5-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 17 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5587 | Buy Now |
DISTI #
595-DCR012403P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 1W Iso Regs DC/DC Converter RoHS: Compliant | 4 |
|
$17.6700 / $20.1100 | Buy Now |
|
Rochester Electronics | DCR012403 Miniature, 1W Isolated Regulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 1408 |
|
$15.1800 / $17.8600 | Buy Now |
Part Details for DCR012403P
DCR012403P CAD Models
DCR012403P Part Data Attributes
|
DCR012403P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCR012403P
Texas Instruments
Miniature, 1W Isolated Regulated DC/DC Converters 10-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18/10 | |
Pin Count | 18/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T10 | |
JESD-609 Code | e4 | |
Length | 22.86 mm | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.003 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |