Part Details for DCS12-5-3-A by Ruland Manufacturing Co Inc
Overview of DCS12-5-3-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCS12-5-3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCS12-5-3-A-ND
|
DigiKey | 5/16" X 3/16" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$110.6400 | Buy Now |
DISTI #
72349344
|
RS | Single Disc Coupling, Clamp Style, 0.313" X 0.188" Bores, 0.750" OD, 0.906 | Ruland Manufacturing DCS12-5-3-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.9400 / $70.0900 | RFQ |