Part Details for DCS26-10MM-3/8''-A by Ruland Manufacturing Co Inc
Overview of DCS26-10MM-3/8''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-001LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 10MM | |
11826-GAA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 10mm HT 40 pin. | |
10107377-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position . |
Price & Stock for DCS26-10MM-3/8''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72349444
|
RS | Single Disc Coupling, Clamp Style, 10mm X 0.375" Bores, 1.625" OD, 1.563" L | Ruland Manufacturing DCS26-10MM-3/8''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$159.5100 / $177.2300 | RFQ |