Part Details for DCS26-20MM-3/4''-A by Ruland Manufacturing Co Inc
Overview of DCS26-20MM-3/4''-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy | |
380-5492-20W | Amphenol Communications Solutions | Receptacle,INFINX,6PR 18POS 20MM,85MΩ, w/lossy | |
55727-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 20mm Plug 296 Positon. |
Price & Stock for DCS26-20MM-3/4''-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72349470
|
RS | Single Disc Coupling, Clamp Style, 20mm X 0.750" Bores, 1.625" OD, 1.563" L | Ruland Manufacturing DCS26-20MM-3/4''-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$159.5100 / $177.2300 | RFQ |