Part Details for DCS3320-09-G by MKT Taisei Co Ltd
Overview of DCS3320-09-G by MKT Taisei Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for DCS3320-09-G
DCS3320-09-G CAD Models
DCS3320-09-G Part Data Attributes
|
DCS3320-09-G
MKT Taisei Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DCS3320-09-G
MKT Taisei Co Ltd
Directional Coupler, 800MHz Min, 1000MHz Max, 0.3dB Insertion Loss-Max, 4.50 X 2.50 MM, ROHS COMPLIANT, 2010, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MKT TAISEI CO LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.2 |