Part Details for DCT1-2 (ALTERNATE: F1011292) by Mersen Electrical Power
Overview of DCT1-2 (ALTERNATE: F1011292) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCT1-2 (ALTERNATE: F1011292)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71872138
|
RS | Fuse, Midget, PC Mount, 750VAC, 1000VDC, 1A | Mersen DCT1-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$26.8800 | Buy Now |