Part Details for DCV010505DP by Burr-Brown Corp
Overview of DCV010505DP by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DCV010505DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DCV010505DP-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 33 Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$9.9600 | Buy Now |
|
Quest Components | 43 |
|
$12.6540 / $15.3900 | Buy Now | |
|
Rochester Electronics | DCV010505D Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 33 |
|
$8.5500 / $10.0600 | Buy Now |
|
Chip1Cloud | Miniature, 1W, 1500Vrms Isolated UNREGULATED DC/DC CONVERTERS | 1800 |
|
RFQ |
Part Details for DCV010505DP
DCV010505DP CAD Models
DCV010505DP Part Data Attributes:
|
DCV010505DP
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DCV010505DP
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 2 Output, 1W, BCDMOS, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | SHORT-CIRCUIT PROTECTION | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 32% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |