Part Details for DCV010512DP by Texas Instruments
Overview of DCV010512DP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCV010512DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCV010512DP-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 75 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1327 | Buy Now |
DISTI #
595-DCV010512DP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Mini 1W 1500Vrms Isolate DC/DC Cnvrtr RoHS: Compliant | 30 |
|
$11.1200 / $13.4300 | Buy Now |
|
Rochester Electronics | DCV010512D Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 325 |
|
$9.6100 / $11.3000 | Buy Now |
Part Details for DCV010512DP
DCV010512DP CAD Models
DCV010512DP Part Data Attributes
|
DCV010512DP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DCV010512DP
Texas Instruments
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL -12 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Load Regulation-Max | 37% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.041 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |