Part Details for DCV010512P-U by Burr-Brown Corp
Overview of DCV010512P-U by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DCV010512P-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DCV010512 Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$11.2800 / $13.2700 | Buy Now |
Part Details for DCV010512P-U
DCV010512P-U CAD Models
DCV010512P-U Part Data Attributes
|
DCV010512P-U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DCV010512P-U
Burr-Brown Corp
DC-DC Unregulated Power Supply Module, 1 Output, 1W, BCDMOS, ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7 | |
Reach Compliance Code | unknown | |
Additional Feature | SHORT-CIRCUIT PROTECTION | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G7 | |
Length | 19.18 mm | |
Load Regulation-Max | 38% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.604 mm |