-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin RoHS: Compliant |
20 In Stock |
|
$8.9700 / $41.1000 | Buy Now |
DISTI #
51745747
|
Verical | Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1634 | Americas - 19 |
|
$11.6610 / $53.4300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 110 |
|
RFQ | |
|
Master Electronics | Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin RoHS: Compliant |
20 In Stock |
|
$8.9700 / $41.1000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 36-72Vin +/-5Vout 30-300mA, 3W | 20 |
|
$39.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCW03C-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCW03C-05
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |