-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1266-ND
|
DigiKey | DC DC CONVERTER +/-5V 12W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
23 In Stock |
|
$15.2500 | Buy Now |
DISTI #
DCW12A-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DCW12A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DCW12A-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin +/-5Vout 12W 240-1200mA RoHS: Compliant | 7 |
|
$15.2500 | Buy Now |
DISTI #
V99:2348_06839524
|
Arrow Electronics | Module DC-DC 12VIN 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1724 | Americas - 18 |
|
$18.3200 / $19.1000 | Buy Now |
DISTI #
70387147
|
RS | Power Supply, DC-DC, 12W DC-DC Regulated, 12W, In: 9-18V,+/-5V @+/-1200mA | MEAN WELL DCW12A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8200 / $20.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$19.7400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin RoHS: Compliant |
58 In Stock 3 Factory Stock |
|
$19.1500 / $32.0100 | Buy Now |
DISTI #
51673040
|
Verical | Module DC-DC 12VIN 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1720 | Americas - 56 |
|
$31.1848 / $40.5190 | Buy Now |
DISTI #
DCW12A-05
|
TME | Converter: DC/DC, 12W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, 400kHz Min Qty: 1 | 0 |
|
$16.3200 / $24.8200 | RFQ |
|
Master Electronics | Module DC-DC 12VIN 2-OUT 5V/-5V 1.2A/-1.2A 12W 9-Pin RoHS: Compliant |
58 In Stock 3 Factory Stock |
|
$19.1500 / $32.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCW12A-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCW12A-05
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |