-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DCX144EUQ-7-FCT-ND
|
DigiKey | PREBIAS TRANSISTOR SOT363 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3160 In Stock |
|
$0.0509 / $0.4300 | Buy Now |
DISTI #
DCX144EUQ-7-F
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DCX144EUQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 204000 Factory Stock |
|
$0.0391 / $0.0461 | Buy Now |
DISTI #
621-DCX144EUQ-7-F
|
Mouser Electronics | Digital Transistors Prebias Transistor RoHS: Compliant | 713 |
|
$0.0570 / $0.4300 | Buy Now |
DISTI #
DCX144EUQ-7-F
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: DCX144EUQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 204000 Factory Stock |
|
$0.0391 / $0.0461 | Buy Now |
DISTI #
DCX144EUQ-7-F
|
Avnet Silica | Trans GP BJT NPN/PNP 50V 0.1A 6-Pin SOT-363 T/R (Alt: DCX144EUQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | PREBIAS TRANSISTOR SOT363 T&, R 3K | 1130 |
|
RFQ | |
|
LCSC | 685mA5V 1 NPN1 PNP - Pre-Biased 200mW 100mA 50V SOT-363-3 Digital Transistors ROHS | 30 |
|
$0.0628 / $0.0661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy