Part Details for DD-19678-4 by Cinch Connectivity Solutions
Overview of DD-19678-4 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-19678-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DD-19678-4 | 30 |
|
$15.6000 | Buy Now |
DISTI #
CINDD-19678-4
|
Interstate Connecting Components | HOOD-50 POS | 0 |
|
Buy Now |
Part Details for DD-19678-4
DD-19678-4 CAD Models
DD-19678-4 Part Data Attributes
|
DD-19678-4
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DD-19678-4
Cinch Connectivity Solutions
Connector Accessory, Junction Shell, Metal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | METAL |