Part Details for DD03D1212A by Delta Electronics Inc
Overview of DD03D1212A by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DD03D1212A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1455-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1745 | Buy Now |
DISTI #
108-DD03D1212A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 3W RoHS: Compliant | 31 |
|
$12.2000 / $14.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$11.1900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters +/-12Vout 3W, 9-18Vin, DIP 12 Leads TH | 0 |
|
$70.5400 | Buy Now |
|
Perfect Parts Corporation | 44 |
|
RFQ |
Part Details for DD03D1212A
DD03D1212A CAD Models
DD03D1212A Part Data Attributes
|
DD03D1212A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DD03D1212A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | DIP-24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | ALSO -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P12 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |