Part Details for DD03D1215A by Delta Electronics Inc
Overview of DD03D1215A by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DD03D1215A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1456-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.1745 | Buy Now |
DISTI #
108-DD03D1215A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 3W RoHS: Compliant | 0 |
|
$11.8200 / $12.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$11.1900 | Buy Now |
Part Details for DD03D1215A
DD03D1215A CAD Models
DD03D1215A Part Data Attributes
|
DD03D1215A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DD03D1215A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | DIP-24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | ALSO -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P12 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |