Part Details for DD1217AS-H-2R2N=P3 by Murata Manufacturing Co Ltd
Results Overview of DD1217AS-H-2R2N=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD1217AS-H-2R2N=P3 Information
DD1217AS-H-2R2N=P3 by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for DD1217AS-H-2R2N=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD1217AS-H-2R2N=P3
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 30%, 8.7 A, Shielded, 9.3 A, 8mm x 8mm x 4.5mm - Tape and Reel (Alt: DD1217AS-H-2R2N=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DD1217AS-H-2R2N=P3
|
Avnet Abacus | Power Inductor SMD 22 uH 30 87 A Shielded 93 A 8mm x 8mm x 45mm (Alt: DD1217AS-H-2R2N=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DD1217AS-H-2R2N=P3
DD1217AS-H-2R2N=P3 CAD Models
DD1217AS-H-2R2N=P3 Part Data Attributes
|
DD1217AS-H-2R2N=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DD1217AS-H-2R2N=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.0099 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 8.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |