-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13198-1-ND
|
DigiKey | FIXED IND 4.7UH 6.3A 18MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4445 In Stock |
|
$0.2800 / $0.7800 | Buy Now |
DISTI #
DD1217AS-H-4R7N=P3
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 6.3 A, Shielded, 6.7 A, 8mm x 8mm x 4.5mm - Tape and Reel (Alt: DD1217AS-H-4R7N=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DD1217AS-H-4R7N=P3
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 30%, 6.3 A, Shielded, 6.7 A, 8mm x 8mm x 4.5mm (Alt: DD1217AS-H-4R7N=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DD1217AS-H-4R7N=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DD1217AS-H-4R7N=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 6.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |