Part Details for DD1217AS-H-8R2M=P3 by Murata Manufacturing Co Ltd
Overview of DD1217AS-H-8R2M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD1217AS-H-8R2M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13201-1-ND
|
DigiKey | FIXED IND 8.2UH 4.5A 33.6MOHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
DISTI #
DD1217AS-H-8R2M=P3
|
Avnet Americas | Ind Power Shielded Wirewound 8.2uH ±20% 100kHz Ferrite 4.8A Emboss T/R - Tape and Reel (Alt: DD1217AS-H-8R2M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DD1217AS-H-8R2M=P3
|
Avnet Abacus | Ind Power Shielded Wirewound 8.2uH �20% 100kHz Ferrite 4.8A Emboss T/R (Alt: DD1217AS-H-8R2M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DD1217AS-H-8R2M=P3
DD1217AS-H-8R2M=P3 CAD Models
DD1217AS-H-8R2M=P3 Part Data Attributes
|
DD1217AS-H-8R2M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DD1217AS-H-8R2M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP, 3131, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Core Material | FERRITE | |
DC Resistance | 0.0336 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |