DD1274AS-H-4R7N=P3
Description: General Purpose Inductor,

Overview of DD1274AS-H-4R7N=P3 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DD1274AS-H-4R7N=P3 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-13186-1-ND
DigiKey FIXED IND 4.7UH 6.7A 13.5MOHM SM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 76
In Stock
  • 1 $1.4100
  • 10 $1.0930
  • 25 $0.9884
  • 50 $0.9158
  • 100 $0.8484
  • 250 $0.7666
  • 500 $0.7097
  • 1,000 $0.6569
  • 1,500 $0.6277
  • 2,500 $0.5927
  • 3,500 $0.5706
  • 5,000 $0.5500
$0.5500 / $1.4100 Buy Now
DISTI # DD1274AS-H-4R7N=P3
Avnet Americas Ind Power Wirewound 4.7uH 30% 3939 Emboss T/R - Tape and Reel (Alt: DD1274AS-H-4R7N=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 500 $0.5214
$0.5214 Buy Now
DISTI # 81-DD1274AS-H-4R7NP3
Mouser Electronics Power Inductors - SMD 4.7 UH 30% RoHS: Compliant 519
  • 1 $1.4100
  • 10 $0.9160
  • 100 $0.8670
  • 500 $0.7550
  • 1,000 $0.5750
  • 2,500 $0.5500
$0.5500 / $1.4100 Buy Now
Future Electronics SAMPLE FPN ONLY - FIXED IND 4.7UH 6.7A 13.5 MOHM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 500 $0.5870
$0.5870 Buy Now
DISTI # C1S521301916017
Chip1Stop Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 13.5mOhm DCR Automotive T/R pbFree: Yes 1
  • 10 $0.1550
$0.1550 Buy Now

CAD Models for DD1274AS-H-4R7N=P3 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DD1274AS-H-4R7N=P3 by Murata Manufacturing Co Ltd

DD1274AS-H-4R7N=P3
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 3939
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
3939
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.0135 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
5 mm
Package Length
10 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
6.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. DD1274AS-H-4R7N=P3
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Related Parts for DD1274AS-H-4R7N=P3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD1274AS-H-4R7N=P3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD1274AS-H-4R7N=P3 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DD1274AS-H-4R7N=P3 would you like to use for your alert(s)?
  • Please alert me when DD1274AS-H-4R7N=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD1274AS-H-4R7N=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD1274AS-H-4R7N=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD1274AS-H-4R7N=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD1274AS-H-4R7N=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD1274AS-H-4R7N=P3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: