Part Details for DD19678-4R by Japan Aviation Electronics Industry Limited
Overview of DD19678-4R by Japan Aviation Electronics Industry Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD19678-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD19678-4R-ND
|
DigiKey | DSUB JUNCTION SHELL Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for DD19678-4R
DD19678-4R CAD Models
DD19678-4R Part Data Attributes
|
DD19678-4R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DD19678-4R
Japan Aviation Electronics Industry Limited
Connector Accessory, Backshell, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREW |