There are no models available for this part yet.
Overview of DD50908-1 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD50908-1 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-DD509081
|
Mouser Electronics | Circular MIL Spec Connector DSUB DD POTTING SHL NYLON RoHS: Compliant | 235 |
|
$7.2100 / $10.1000 | Buy Now | |
DISTI #
ITTDD50908-1
|
Heilind Electronics | D-SUB POTTING SHELL, SZ DD50 050908-0001 | Americas - 165 in Stock |
|
$4.0847 / $5.1388 | Buy Now | |
Quest Components | DSUB DD POTTING SHL NYLON | 54 |
|
$8.7750 / $13.5000 | Buy Now | ||
Quest Components | DSUB DD POTTING SHL NYLON | 24 |
|
$30.8934 / $34.3260 | Buy Now | ||
Quest Components | DSUB DD POTTING SHL NYLON | 18 |
|
$13.5000 / $15.1875 | Buy Now | ||
Quest Components | DSUB DD POTTING SHL NYLON | 7 |
|
$4.0800 / $8.1600 | Buy Now | ||
Quest Components | DSUB DD POTTING SHL NYLON | 4 |
|
$10.1250 / $13.5000 | Buy Now | ||
Quest Components | DSUB DD POTTING SHL NYLON | 2 |
|
$10.8658 / $14.8170 | Buy Now | ||
DISTI #
DD50908-1
|
TTI | Circular MIL Spec Connector DSUB DD POTTING SHL NYLON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 175 In Stock |
|
$6.0500 / $10.0000 | Buy Now | |
DISTI #
ITTDD50908-1
|
Interstate Connecting Components | D-SUB POTTING SHELL, SZ DD50 050908-0001 | 496 |
|
$4.0847 / $5.1388 | Buy Now |
CAD Models for DD50908-1 by ITT Interconnect Solutions
Part Data Attributes for DD50908-1 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Assembly Item Name
|
POTTING SHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
DD50908-1
|
Material
|
NYLON
|
Mounting Option 1
|
PANEL
|
Mounting Option 2
|
SCREW
|
Related Parts for DD50908-1
-
DA50905-1Assembly Items
-
51216-0300Headers and Edge Type Connectors
-
17EHD-078PAA-000D Type Connectors
-
FGS.2F.310.XLMOther Circular Connectors
-
PT06SE-10-6SMilitary Circular Connectors
-
IRFC9120Power Field-Effect Transistors
-
195C20Fixed Inductors
-
10-497623-015Military Connector Accessories
-
MS24523-22Toggle Switches