Part Details for DD62M32S60V50 by Amphenol Positronic
Overview of DD62M32S60V50 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62M32S60V50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD62M32S60V50-ND
|
DigiKey | CONN D-SUB HD PLUG 62P VERT SLDR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
70 In Stock |
|
$48.0814 / $51.7100 | Buy Now |
DISTI #
276-DD62M32S60V50
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62M PCB STR Z GF ZINC RoHS: Not Compliant | 0 |
|
$62.1700 / $77.1500 | Order Now |
DISTI #
POSDD62M32S60V50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD62M32S60V50
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD62M32S60V50
|
PEI Genesis | DSUB 62M PCB STR Z GF ZINC Min Qty: 1 | 70 |
|
$42.3600 / $45.5600 | Buy Now |