Part Details for DD78S100E30/AA by Amphenol Positronic
Overview of DD78S100E30/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD78S100E30/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD78S100E30/AA-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
48 In Stock |
|
$81.0980 / $85.6900 | Buy Now |
DISTI #
3937-DD78S100E30/AA-600081-ND
|
DigiKey | CONN D-SUB HD RCPT 78POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-DD78S100E30/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 78F CRIMP GF ZINC RoHS: Compliant | 0 |
|
$112.2000 / $131.5400 | Order Now |
DISTI #
POSDD78S100E30/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD78S100E30/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD78S100E30/AA
|
PEI Genesis | DSUB 78F CRIMP GF ZINC | 0 |
|
Buy Now |