Part Details for DDA500N-D2PP-1205-001 by TDK Corporation
Overview of DDA500N-D2PP-1205-001 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1205WSTZ | Analog Devices | 12-bit RDC I.C. | |
EVAL-AD2S1205SDZ | Analog Devices | EVALUATION BOARD I.C. | |
ADW71205YSTZ | Analog Devices | 12-bit, 1000RPS Resolver-Digit |
Price & Stock for DDA500N-D2PP-1205-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDA500N-D2PP-1205-
|
Avnet Americas | DC to DC Power Supply Dual-OUT 12V/5V 20A 250W DIN Rail Mount 8-Pin - Bulk (Alt: DDA500N-D2PP-1205-) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$205.5609 | Buy Now |
Part Details for DDA500N-D2PP-1205-001
DDA500N-D2PP-1205-001 CAD Models
DDA500N-D2PP-1205-001 Part Data Attributes
|
DDA500N-D2PP-1205-001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DDA500N-D2PP-1205-001
TDK Corporation
Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-07-01 | |
Additional Feature | ADDITIONAL +5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL, CSA, IEC, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 53 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES |