Datasheets
DDB6U134N16RR by:

Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel, MODULE-19

Part Details for DDB6U134N16RR by Infineon Technologies AG

Overview of DDB6U134N16RR by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DDB6U134N16RR

DDB6U134N16RR CAD Models

DDB6U134N16RR Part Data Attributes

DDB6U134N16RR Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
DDB6U134N16RR Infineon Technologies AG Insulated Gate Bipolar Transistor, 70A I(C), 1200V V(BR)CES, N-Channel, MODULE-19
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code MODULE
Package Description MODULE-19
Pin Count 19
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer Infineon
Case Connection ISOLATED
Collector Current-Max (IC) 70 A
Collector-Emitter Voltage-Max 1200 V
Configuration SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR
JESD-30 Code R-XUFM-X19
Number of Elements 1
Number of Terminals 19
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application POWER CONTROL
Transistor Element Material SILICON

DDB6U134N16RR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDB6U134N16RR by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDB6U134N16RR by Infineon Technologies AG

  • Please alert me when DDB6U134N16RR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DDB6U134N16RR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDB6U134N16RR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DDB6U134N16RR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDB6U134N16RR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDB6U134N16RR by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: