DDB6U30N08VR
Description: Insulated Gate Bipolar Transistor, 26A I(C), 600V V(BR)CES, N-Channel, MODULE-9

Overview of DDB6U30N08VR by Eupec Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DDB6U30N08VR by Eupec Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DDB6U30N08VR by Eupec Gmbh & Co Kg

DDB6U30N08VR
Eupec Gmbh & Co Kg
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EUPEC GMBH & CO KG
Package Description
MODULE-9
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
26 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE, THREE PHASE DIODE BRIDGE AND THERMISTOR
JESD-30 Code
R-XUFM-X9
Number of Elements
1
Number of Terminals
9
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
145 ns
Turn-on Time-Nom (ton)
38 ns
Want to compare parts?
  1. DDB6U30N08VR
    Eupec Gmbh & Co Kg
    Insulated Gate Bipolar Transistor, 26A I(C), 600V V(BR)CES, N-Channel, MODULE-9
    VS

Related Parts for DDB6U30N08VR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDB6U30N08VR by Eupec Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDB6U30N08VR by Eupec Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of DDB6U30N08VR would you like to use for your alert(s)?
  • Please alert me when DDB6U30N08VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DDB6U30N08VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDB6U30N08VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DDB6U30N08VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDB6U30N08VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDB6U30N08VR by Eupec Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: