Part Details for DDC114EUQ-13-F by Diodes Incorporated
Overview of DDC114EUQ-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDC114EUQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDC114EUQ-13-FTR-ND
|
DigiKey | PREBIAS TRANSISTOR SOT363 T&R 10 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0483 / $0.0595 | Buy Now |
DISTI #
DDC114EUQ-13-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DDC114EUQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0456 / $0.0539 | Buy Now |
DISTI #
621-DDC114EUQ-13-F
|
Mouser Electronics | Digital Transistors Prebias Transistor SOT363 T&R 10K RoHS: Compliant | 0 |
|
$0.0470 / $0.4000 | Order Now |
|
Future Electronics | Dual NPN 50 V 50 mA SMT Pre-Biased Small Signal Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0471 / $0.0511 | Buy Now |
|
Future Electronics | Dual NPN 50 V 50 mA SMT Pre-Biased Small Signal Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0471 / $0.0511 | Buy Now |
DISTI #
DDC114EUQ-13-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: DDC114EUQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0456 / $0.0539 | Buy Now |
DISTI #
DDC114EUQ-13-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R (Alt: DDC114EUQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 305mA5V 2 NPN - Pre-Biased 200mW 100mA 50V SOT-363 Digital Transistors ROHS | 150 |
|
$0.0350 / $0.0372 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0449 | Buy Now |