Part Details for DDC123JU-7-F by Zetex / Diodes Inc
Overview of DDC123JU-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDC123JU-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81394937
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2225 | Americas - 564000 |
|
$0.0473 | Buy Now |
DISTI #
68460264
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 293 Package Multiple: 1 Date Code: 2314 | Americas - 293 |
|
$0.0445 | Buy Now |