There are no models available for this part yet.
Overview of DDC13 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DDC13 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK8076
|
Newark | Non-Spring Return Direct Coupled Actuator, Size/Torque 17 In-Lb (2 N M), 24 Vac. |Dwyer DDC13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.5700 / $157.3000 | Buy Now | |
DISTI #
72076303
|
RS | DDC13 DAMPER ACT 2NM 24VAC | Dwyer Instruments DDC13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.7200 / $157.3000 | RFQ |