Part Details for DDC143EH-7 by Diodes Incorporated
Overview of DDC143EH-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDC143EH-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDC143EH-7CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
DDC143EH-7
|
Avnet Americas | Trans Digital BJT NPN 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DDC143EH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
621-DDC143EH-7
|
Mouser Electronics | Digital Transistors 150MW 4.7K4.7K RoHS: Compliant | 1900 |
|
$0.0750 / $0.4300 | Buy Now |
|
Future Electronics | DDC143 Series 50V 100mA 250MHz 150mW Pre Biased Bipolar Transistor SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0676 / $0.0763 | Buy Now |
|
Future Electronics | DDC143 Series 50V 100mA 250MHz 150mW Pre Biased Bipolar Transistor SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0676 / $0.0763 | Buy Now |
DISTI #
DDC143EH-7
|
Avnet Americas | Trans Digital BJT NPN 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: DDC143EH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
DDC143EH-7
|
TME | Transistor: NPN, bipolar, BRT, 50V, 100mA, 150mW, SOT563, R1: 4.7kΩ Min Qty: 10 | 0 |
|
$0.0346 / $0.0770 | RFQ |
DISTI #
DDC143EH-7
|
Avnet Silica | Trans Digital BJT NPN 100mA 6-Pin SOT-563 T/R (Alt: DDC143EH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 2010mA5V 2 NPN - Pre-Biased 150mW 100mA 50V SOT-563 Digital Transistors ROHS | 150 |
|
$0.0396 / $0.0421 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0464 | Buy Now |