Part Details for DDC3024S12 by XP Power
Overview of DDC3024S12 by XP Power
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for DDC3024S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5346
|
Newark | Dc-Dc Converter, 12V, 2.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:35Mm Rohs Compliant: Yes |Xp Power DDC3024S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$49.5600 / $59.0000 | Buy Now |
DISTI #
50Y1887
|
Newark | Dc/Dc Converter, Low Profile, Din Rail, Fixed, Adjustable, 1, 30 W, 12 V, 2.5 A Rohs Compliant: Yes |Xp Power DDC3024S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7300 / $75.2000 | Buy Now |
DISTI #
1470-2835-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 30W Min Qty: 1 Lead time: 57 Weeks Container: Box |
93 In Stock |
|
$49.5604 / $59.0000 | Buy Now |
DISTI #
209-DDC3024S12
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W RoHS: Compliant | 65 |
|
$49.5600 / $59.0000 | Buy Now |
DISTI #
70808123
|
RS | DC-DC Converter, DC-DC DIN rail power supply 30W | XP Power DDC3024S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 1 |
|
$52.2200 / $59.0000 | Buy Now |
DISTI #
DDC3024S12
|
TME | Converter: DC/DC, 30W, Uin: 10÷36V, Uout: 12VDC, Iout: 2.5A, 200kHz Min Qty: 1 | 0 |
|
$52.2000 / $58.0100 | RFQ |
DISTI #
2475879
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$52.3001 / $62.2715 | Buy Now |
DISTI #
2475879
|
Farnell | DC-DC CONVERTER, 12V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$55.3475 / $65.8905 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter DIN Rail 30W 12V 2.5A, Enclosed Adj Vout, 10-36Vin | 50 |
|
$169.9800 | Buy Now |
Part Details for DDC3024S12
DDC3024S12 CAD Models
DDC3024S12 Part Data Attributes:
|
DDC3024S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
DDC3024S12
XP Power
DC-DC DIN RAIL POWER SUPPLY 30W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-25 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.007 s |