There are no models available for this part yet.
Overview of DDDL4U/R by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DDDL4U/R by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4310
|
Newark | Din Term Blk, Screw, Disconnect |Altech DDDL4U/R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $7.4200 | Buy Now | |
DISTI #
1920-DDDL4U/R-ND
|
DigiKey | DIN TERM BLK, SCREW, DISCONNECT Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8390 | Buy Now | |
DISTI #
845-DDDL4U/R
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Disconnect | 0 |
|
$4.6100 / $5.3000 | Order Now | |
DISTI #
71976744
|
RS | DIN Terminal Block, Screw, Disconnect, Double Level,6.3A/35A,600V,22-10AWG,8mm, Red | Altech Corp DDDL4U/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 / $5.1700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$3.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $4.7900 | Buy Now | ||
DISTI #
10114012
|
TestEquity LLC | Altech DDDL4U/R DIN Term Blk, Screw, Disconnect Dbl Level, 6.3A/ 35A, 600V, 22-10AWG, 8mm, red | 0 |
|
$5.4300 | Buy Now |
CAD Models for DDDL4U/R by Altech Corporation
Part Data Attributes for DDDL4U/R by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
DISCONNECT TERMINAL BLOCK
|