Part Details for DDFL4ULR by Altech Corporation
Overview of DDFL4ULR by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDFL4ULR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4330
|
Newark | Din Term Blk, Screw, Fuse 5X20Mm |Altech DDFL4ULR RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $10.2900 | Buy Now |
DISTI #
DDFL4ULR-ND
|
DigiKey | FUSETERMDBL LVLBRIDGED 63A600V22 Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6740 | Buy Now |
DISTI #
845-DDFL4ULR
|
Mouser Electronics | Fuse Holder FUSE BLOCK 8X66X88mm RoHS: Compliant | 51 |
|
$6.0500 / $9.8600 | Buy Now |
DISTI #
71162175
|
RS | Terminal Block, Screw, Fuse blocks, 8 mm, Gray, 6.3 A / 6.3 A | Altech Corp DDFL4ULR RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $9.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Screw - Fuse Blocks - 8 mm - Gray - 6.3 A / 6.3 A. RoHS: Compliant |
3 In Stock 140 Factory Stock |
|
$5.1400 / $8.0700 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Fuse 5x20mm Min Qty: 50 | 92 |
|
$6.5200 | Buy Now |
DISTI #
10118440
|
TestEquity LLC | Altech DDFL4ULR Terminal Block, Fuse Blocks, 5x20 & 5x25 mm, 8 mm, 66 x 88 mm, 14/35 A, 10 A, 6.3/35 A | 0 |
|
$7.5200 | Buy Now |