Part Details for DDR-240B-48 by Mean Well
Overview of DDR-240B-48 by Mean Well
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DDR-240B-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7058
|
Newark | Dc-Dc Converter, 48V, 5A, Power Supply Applications:Railway, Input Ratio:2:1, Output Power Max:240W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Width:40Mm Rohs Compliant: Yes |Mean Well DDR-240B-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$121.4700 | Buy Now |
DISTI #
1866-5559-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 48V 240W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
64 In Stock |
|
$96.3540 / $102.7800 | Buy Now |
DISTI #
DDR-240B-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-240B-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
709-DDR-240B-48
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 16.8-33.6Vin 48V 5A 240W DIN Rail RoHS: Compliant | 219 |
|
$96.0400 / $102.0200 | Buy Now |
DISTI #
71335660
|
RS | DC-DC Converter, DIN Rail 240W,48V@5A,16.8-33.6V In | MEAN WELL DDR-240B-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$102.7800 | RFQ |
|
Future Electronics | DDR-240 Series 240 W 16.8 to 36.6 Vin 48 V Output DIN Rail DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$100.7000 / $105.7400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 48V 5A 240W 4-Pin |
18 In Stock |
|
$89.0000 / $100.7000 | Buy Now |
DISTI #
73473766
|
Verical | Module DC-DC 1-OUT 48V 5A 240W 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 17 |
|
$132.5000 | Buy Now |
DISTI #
2279479
|
Jameco Electronics | 240W DIN Rail Type DC-DC Converter 16.8 to 33.6VDC Input 48V 5A Output Min Qty: 1 Container: Each | 18 |
|
$91.7000 / $100.7000 | Buy Now |
DISTI #
DDR-240B-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-240B-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.0000 / $100.7000 | Buy Now |
Part Details for DDR-240B-48
DDR-240B-48 CAD Models
DDR-240B-48 Part Data Attributes:
|
DDR-240B-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDR-240B-48
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |