-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7062
|
Newark | Dc-Dc Converter, 12V, 2.5A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:35Mm Rohs Compliant: Yes |Mean Well DDR-30G-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$32.7400 | Buy Now |
DISTI #
1866-5053-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 30W Min Qty: 1 Lead time: 12 Weeks Container: Box |
2076 In Stock |
|
$28.1640 / $32.4300 | Buy Now |
DISTI #
DDR-30G-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-30G-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.7000 / $26.8000 | Buy Now |
DISTI #
709-DDR-30G-12
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 30W 9-36Vin 12Vout 2.5A DIN Rail RoHS: Compliant | 0 |
|
$26.1000 / $28.4700 | Order Now |
DISTI #
71261636
|
RS | DC-DC Converter, DIN Rail, 30W, 12V,2.5A, 9-36V In | MEAN WELL DDR-30G-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 196 |
|
$29.1900 / $32.4300 | Buy Now |
|
Future Electronics | DDR-30 Series 30 W 9 to 36 V Input 12 V Output Din Rail DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$26.8000 / $28.1400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 2.5A 30W 4-Pin RoHS: Compliant |
165 In Stock |
|
$23.7000 / $26.8000 | Buy Now |
DISTI #
76921100
|
Verical | Module DC-DC 1-OUT 12V 2.5A 30W 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 160 |
|
$28.0608 / $33.6261 | Buy Now |
DISTI #
2276055
|
Jameco Electronics | 30W DIN Rail Type DC-DC Converter 9 to 36VDC Input 12V 2500mA Output Min Qty: 1 Container: Each | 45 |
|
$24.4000 / $26.8000 | Buy Now |
DISTI #
DDR-30G-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDR-30G-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.7000 / $26.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDR-30G-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDR-30G-12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVERLOAD; REVERSE POLARITY; UNDER VOLTAGE LOCKOUT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |