Part Details for DDRH-120-48 by Mean Well
Overview of DDRH-120-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDRH-120-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5687
|
Newark | Dc-Dc Converter, 48V, 2.5A Rohs Compliant: Yes |Mean Well DDRH-120-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$76.7800 | Buy Now |
DISTI #
1866-DDRH-120-48-ND
|
DigiKey | 250-1500VDC O/P +48V2.5A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$59.0024 / $61.9000 | Buy Now |
DISTI #
DDRH-120-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-120-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$70.7200 | Buy Now |
DISTI #
709-DDRH-120-48
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 120W 250-1500Vdc 48V 2.5A RoHS: Compliant | 13 |
|
$69.1000 / $74.1200 | Buy Now |
DISTI #
74736647
|
RS | DC-DC Converter, DIN Rail, 120W, 150-1500Vin, 48Vout, 2.5A, DDRH-120 Series | MEAN WELL DDRH-120-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$65.9700 / $74.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$58.9400 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 120W - Output: 48VDC - Input: 250 to 1500VDC - DIN Rail |
2 In Stock |
|
$51.1000 / $57.8000 | Buy Now |
DISTI #
DDRH-120-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-120-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$70.7200 | Buy Now |
DISTI #
DDRH-120-48
|
TME | Converter: DC/DC, 120W, Uin: 250÷1500VDC, Uout: 48VDC, Iout: 2.5A Min Qty: 1 | 0 |
|
$53.2000 / $57.8000 | RFQ |
DISTI #
DDRH-120-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-120-48) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$70.7200 | Buy Now |
Part Details for DDRH-120-48
DDRH-120-48 CAD Models
DDRH-120-48 Part Data Attributes
|
DDRH-120-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DDRH-120-48
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 1500 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-X | |
Length | 115 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 125.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |