-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5711
|
Newark | Dc-Dc Converter, 24V, 1.25A Rohs Compliant: Yes |Mean Well DDRH-30-24P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1800 / $53.8700 | Buy Now |
DISTI #
1866-DDRH-30-24P-ND
|
DigiKey | I/P:150~1500VDC, O/P:24V/0~1.25A Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7068 / $43.5500 | Buy Now |
DISTI #
DDRH-30-24P
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DDRH-30-24P) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
709-DDRH-30-24P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 150-1500Vin 24V 1.25A PCB mnt RoHS: Compliant | 0 |
|
$37.6600 / $41.6900 | Order Now |
DISTI #
74749693
|
RS | DC-DC Converter, DIN Rail, 30W, 150-1500Vin, 24Vout, PCB Mount, DDRH-30 Series | MEAN WELL DDRH-30-24P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$42.3200 / $45.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$41.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
DDRH-30-24P
|
TME | Converter: DC/DC, 30W, Uin: 150÷1500V, Uout: 24VDC, Iout: 1.25A, PCB Min Qty: 1 | 0 |
|
$36.1000 / $40.9000 | RFQ |
DISTI #
000000000007170525
|
Sager | Isolated DC/DC Converters - Through Hole 30W 150-1500Vin 24V 1.25A PCB mnt Min Qty: 1 | 0 |
|
$36.1000 / $40.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.1000 / $40.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy