Datasheets
DDTA123TCA-7 by: Diodes Incorporated

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3

Part Details for DDTA123TCA-7 by Diodes Incorporated

Overview of DDTA123TCA-7 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for DDTA123TCA-7

Part # Distributor Description Stock Price Buy
DISTI # 1034-DDTA123TCA-7CT-ND
DigiKey TRANS PREBIAS PNP 200MW SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 3115
In Stock
  • 1 $0.1000
  • 10 $0.0790
  • 100 $0.0679
  • 3,000 $0.0696
  • 6,000 $0.0680
  • 9,000 $0.0603
  • 30,000 $0.0600
$0.0600 / $0.1000 Buy Now
Quest Components 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR 12000
  • 1 $0.1800
  • 445 $0.0810
  • 2,470 $0.0585
$0.0585 / $0.1800 Buy Now

Part Details for DDTA123TCA-7

DDTA123TCA-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DDTA123TCA-7 Part Data Attributes

DDTA123TCA-7 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
DDTA123TCA-7 Diodes Incorporated Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer Diodes Incorporated
Additional Feature BUILT-IN BIAS RESISTOR
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

DDTA123TCA-7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DDTA123TCA-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DDTA123TCA-7 by Diodes Incorporated

  • Please alert me when DDTA123TCA-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DDTA123TCA-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DDTA123TCA-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DDTA123TCA-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DDTA123TCA-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DDTA123TCA-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: