Part Details for DDTA123YE-7-F by Diodes Incorporated
Overview of DDTA123YE-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA123YE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTA123YE-7-F-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT523 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0345 / $0.0587 | Buy Now |
DISTI #
DDTA123YE-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA123YE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
621-DDTA123YE-7-F
|
Mouser Electronics | Digital Transistors 150MW 2.2K 10K RoHS: Compliant | 0 |
|
$0.0380 / $0.3500 | Order Now |
DISTI #
DDTA123YE-7-F
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA123YE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
DDTA123YE-7-F
|
Avnet Silica | Trans Digital BJT PNP 100mA 3-Pin SOT-523 T/R (Alt: DDTA123YE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PREBIAS PNP 150MW SOT523 | 12900 |
|
RFQ |
Part Details for DDTA123YE-7-F
DDTA123YE-7-F CAD Models
DDTA123YE-7-F Part Data Attributes:
|
DDTA123YE-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
DDTA123YE-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |