Part Details for DDTA124ECA-7-F by Zetex / Diodes Inc
Overview of DDTA124ECA-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA124ECA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81394581
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2225 | Americas - 81000 |
|
$0.0210 | Buy Now |
DISTI #
78813501
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2235 | Americas - 15000 |
|
$0.0147 | Buy Now |
DISTI #
64966514
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 2241 | Americas - 3000 |
|
$0.0161 | Buy Now |