Part Details for DDTA124EE-7-F by Diodes Incorporated
Overview of DDTA124EE-7-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTA124EE-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDTA124EE-7-F-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT523 Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0345 / $0.0587 | Buy Now |
DISTI #
DDTA124EE-7-F
|
Avnet Americas | Trans Digital BJT PNP 30mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA124EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
621-DDTA124EE-7-F
|
Mouser Electronics | Digital Transistors 150MW 22K RoHS: Compliant | 0 |
|
$0.0380 / $0.3400 | Order Now |
DISTI #
DDTA124EE-7-F
|
Avnet Americas | Trans Digital BJT PNP 30mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA124EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
DDTA124EE-7-F
|
Avnet Americas | Trans Digital BJT PNP 30mA 3-Pin SOT-523 T/R - Tape and Reel (Alt: DDTA124EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
DDTA124EE-7-F
|
Avnet Silica | Trans Digital BJT PNP 30mA 3-Pin SOT-523 T/R (Alt: DDTA124EE-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PREBIAS PNP 150MW SOT523 | 78000 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 3600 |
|
$0.0306 / $0.0536 | Buy Now |
Part Details for DDTA124EE-7-F
DDTA124EE-7-F CAD Models
DDTA124EE-7-F Part Data Attributes
|
DDTA124EE-7-F
Diodes Incorporated
Buy Now
|
Compare Parts:
DDTA124EE-7-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |