-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8058
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTC114YCA-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 770 |
|
$0.0480 / $0.2210 | Buy Now |
DISTI #
DDTC114YCA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
176171 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
DDTC114YCA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTC114YCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 243000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-DDTC114YCA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS NPN 200mW RoHS: Compliant | 18170 |
|
$0.0240 / $0.2000 | Buy Now |
DISTI #
E02:0323_01117839
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2331 | Europe - 33000 |
|
$0.0204 / $0.0246 | Buy Now |
DISTI #
V36:1790_06696901
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2314 | Americas - 9000 |
|
$0.0221 / $0.0257 | Buy Now |
DISTI #
V72:2272_06696901
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1545 |
|
$0.0305 / $0.1840 | Buy Now |
|
Future Electronics | DDTC114YCA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0196 / $0.0225 | Buy Now |
|
Future Electronics | DDTC114YCA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0196 / $0.0223 | Buy Now |
|
Bristol Electronics | 11244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy