Part Details for DDTC124EUA-7-F by Diodes Incorporated
Overview of DDTC124EUA-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC124EUA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8071
|
Newark | Rf Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Diodes Inc. DDTC124EUA-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2200 |
|
$0.0530 / $0.2630 | Buy Now |
DISTI #
DDTC124EUA-7-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1290 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
DDTC124EUA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTC124EUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
621-DDTC124EUA-7-F
|
Mouser Electronics | Digital Transistors 200MW 22K RoHS: Compliant | 9304 |
|
$0.0270 / $0.2500 | Buy Now |
|
Future Electronics | DDTC Series 50 V 500 mA NPN 200mW Small Signal Surface Mount Transistor -SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0265 / $0.0303 | Buy Now |
DISTI #
DDTC124EUA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: DDTC124EUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0206 / $0.0243 | Buy Now |
DISTI #
DDTC124EUA-7-F
|
TME | Transistor: NPN, bipolar, BRT, 50V, 100mA, 200mW, SOT323, R1: 22kΩ Min Qty: 25 | 0 |
|
$0.0267 / $0.0505 | RFQ |
DISTI #
DDTC124EUA-7-F
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R (Alt: DDTC124EUA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 9000 |
|
Buy Now | |
|
Chip1Cloud | TRANS PREBIAS NPN 200MW SOT323 | 39000 |
|
RFQ | |
DISTI #
3944275RL
|
element14 Asia-Pacific | RF TRANSISTOR, 50V, 0.1A, SOT-323 RoHS: Compliant Min Qty: 500 Container: Reel | 2200 |
|
$0.0341 / $0.0585 | Buy Now |