Part Details for DDTC143TCA-7-F by Diodes Incorporated
Overview of DDTC143TCA-7-F by Diodes Incorporated
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC143TCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8076
|
Newark | Rf Transistor, 50V, 0.1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTC143TCA-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2745 |
|
$0.0480 / $0.2320 | Buy Now |
DISTI #
DDTC143TCA-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26207 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
DDTC143TCA-7-F
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTC143TCA-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 198000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-DDTC143TCA-F
|
Mouser Electronics | Digital Transistors PRE-BIAS NPN 200mW RoHS: Compliant | 44197 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
V36:1790_06696919
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2236 | Americas - 15000 |
|
$0.0208 / $0.0310 | Buy Now |
DISTI #
V72:2272_06696919
|
Arrow Electronics | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 2859 |
|
$0.0329 / $0.1968 | Buy Now |
|
Future Electronics | DDTC143 Series 50 V 100 mA 200 mW NPN Small Signal Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0196 / $0.0223 | Buy Now |
|
Future Electronics | DDTC143 Series 50 V 100 mA 200 mW NPN Small Signal Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0196 / $0.0223 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 925 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |