Part Details for DDTC143TCA-7-F by Zetex / Diodes Inc
Overview of DDTC143TCA-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC143TCA-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80578836
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2221 | Americas - 198000 |
|
$0.0210 | Buy Now |
DISTI #
64966174
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2236 | Americas - 12000 |
|
$0.0208 / $0.0310 | Buy Now |
DISTI #
70332360
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 2302 | Americas - 2859 |
|
$0.0329 / $0.0605 | Buy Now |