Part Details for DDTC143ZUA-7 by Diodes Incorporated
Overview of DDTC143ZUA-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTC143ZUA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2829 |
|
$0.0288 / $0.0640 | Buy Now |
|
LCSC | 8010mA5V 1 NPN - Pre Biased 200mW 100mA 50V SOT-323 Digital Transistors ROHS | 2820 |
|
$0.0176 / $0.0319 | Buy Now |
Part Details for DDTC143ZUA-7
DDTC143ZUA-7 CAD Models
DDTC143ZUA-7 Part Data Attributes:
|
DDTC143ZUA-7
Diodes Incorporated
Buy Now
|
Compare Parts:
DDTC143ZUA-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |