Part Details for DDTD123TC-7-F by Diodes Incorporated
Overview of DDTD123TC-7-F by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDTD123TC-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8092
|
Newark | Rf Transistor, 50V, 0.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDTD123TC-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2550 |
|
$0.0650 / $0.3170 | Buy Now |
DISTI #
DDTD123TC-7-FDICT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
95149 In Stock |
|
$0.0303 / $0.3100 | Buy Now |
DISTI #
DDTD123TC-7-F
|
Avnet Americas | Trans Digital BJT NPN 40V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTD123TC-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000423000 Factory Stock |
|
$0.0286 / $0.0338 | Buy Now |
DISTI #
621-DDTD123TC-7-F
|
Mouser Electronics | Digital Transistors 200MW 2.2K RoHS: Compliant | 10160 |
|
$0.0330 / $0.3000 | Buy Now |
DISTI #
A63:0959_01705135
|
Arrow Electronics | Trans Digital BJT NPN 40V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2305 | Asia - 12000 |
|
$0.0273 / $0.0351 | Buy Now |
DISTI #
V79:2366_18816126
|
Arrow Electronics | Trans Digital BJT NPN 40V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 3000 |
|
$0.0282 / $0.2790 | Buy Now |
DISTI #
V36:1790_06697003
|
Arrow Electronics | Trans Digital BJT NPN 40V 500mA 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2313 | Americas - 3000 |
|
$0.0303 / $0.0410 | Buy Now |
|
Future Electronics | DDTD Series 50 V 500 mA NPN PRE-Biased Surface Mount Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0286 / $0.0322 | Buy Now |
|
Future Electronics | DDTD Series 50 V 500 mA NPN PRE-Biased Surface Mount Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0286 / $0.0322 | Buy Now |
DISTI #
DDTD123TC-7-F
|
Avnet Americas | Trans Digital BJT NPN 40V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDTD123TC-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000423000 Factory Stock |
|
$0.0286 / $0.0338 | Buy Now |