-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.1V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DDZ5V1B-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8182
|
Newark | Zener Diode, 5.1V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ5V1B-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.0560 / $0.1550 | Buy Now |
DISTI #
DDZ5V1B-7
|
Avnet Americas | Diode Zener Single 5.07V 3% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ5V1B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 300042000 Factory Stock |
|
$0.0176 / $0.0187 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1795 |
|
RFQ | ||
DISTI #
DDZ5V1B-7
|
TME | Diode: Zener, 0.5W, 5.1V, SMD, reel,tape, SOD123, single diode Min Qty: 1 | 0 |
|
$0.0197 / $0.3796 | RFQ |
DISTI #
DDZ5V1B-7
|
Avnet Asia | Diode Zener Single 5.07V 3% 500mW 2-Pin SOD-123 T/R (Alt: DDZ5V1B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0222 / $0.0315 | Buy Now |
DISTI #
DDZ5V1B-7
|
Avnet Silica | Diode Zener Single 507V 3 500mW 2Pin SOD123 TR (Alt: DDZ5V1B-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Independent Type 4.94V5.2V 5.1V SOD-123 Zener Diodes ROHS | 4860 |
|
$0.0194 / $0.0374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDZ5V1B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ5V1B-7
Diodes Incorporated
Zener Diode, 5.1V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.56% | |
Working Test Current | 20 mA |